text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044SYC

Super Yellow 3 mm 30° Water Clear 1000 mcd 2.1 V Through Hole LED - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Lumex SSL-LX3044SYC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 1000mcd
Viewing Angle: 30°
Wavelength: 590nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
1,000
$0.196
2,000
$0.193
3,000
$0.191
4,000+
$0.189
Product Variant Information section