Manufacturer Part #
SSL-LX3054GD-TR
Green 3 mm 60° Diffused 12 mcd 2.2 V Through Hole LED - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX3054GD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX3054GD-TR - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 60° |
| Dimension: | H 5.25mm x D 4mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX3054GD-TR is a 2.2 V 3 mm Green Diffused 12 mcd Round Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 25 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 565 nm
- Forward voltage : 2.2 V to 2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Green
- Epoxy Lens Finish : Green Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.11
3,000
$0.109
4,500
$0.108
6,000
$0.107
7,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole