text.skipToContent text.skipToNavigation

Manufacturer Part #

UV5TZ-390-15

390nm 3.4V 20mA 15 Radial, Ultraviolet (UV) Emitter

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar UV5TZ-390-15 - Technical Attributes
Attributes Table
Color: Purple
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 15mA
Viewing Angle: 15°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
100
$1.12
200
$1.11
300
$1.10
500+
$1.08
Product Variant Information section