Manufacturer Part #
VCEW1151CDS-3BZH3-TR
CHIPLED WHITE 1608 82MCD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stanley Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Stanley Electric VCEW1151CDS-3BZH3-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
09/03/2024 Details and Download
Stanley Electric is discontinuing legacy products that have nominal demand or no demand in recent years to maintain production efficiency at our manufacturing facilities. With this activity, we expect toreplace outdated items with the newest technologies and improved production techniques for continued innovation / growth in our Optoelectronics Business Unit.The last time buy for these items will be December 31, 2024, and the last time ship date will be March 31, 2025.
Part Status:
Obsolete
Obsolete
Stanley Electric VCEW1151CDS-3BZH3-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 3.1V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 120mcd |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +110°C |
| Dimension: | H 0.7mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.105
4,000
$0.104
6,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount