text.skipToContent text.skipToNavigation

Manufacturer Part #

OP800A

OP800 Series 890 nm Viewing Angle 25° 50 mA NPN Silicon Phototransistor - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TT Electronics - Optek Technology OP800A - Technical Attributes
Attributes Table
Wavelength: 890nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±12°
Power Dissipation: 250mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP800A is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.

The OP800 Series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The narrow receiving angle provides excellent on-axis coupling. TO-18 package offer high power dissipation and hostile environment operation. The base lead is bonded to enable conventional transistor biasing.

Features:

  • Narrow receiving angle
  • Suitable for applications from 400nm to 1100
  • Variety of sensitivity ranges
  • TO-18 hermetically sealed package
  • Enhanced temperature range
  • Base lead connection

Applications:

  • Industrial and commercial electronics
  • Distance sensing
  • Harsh environment
  • Photointerrupters

View the available OP80 series of NPN silicon phototransistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
10
$2.80
25
$2.76
50
$2.73
100
$2.70
200+
$2.64
Product Variant Information section