M2S060TS-FGG484 in Tray by Microchip | FPGA Configuration | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M2S060TS-FGG484

M2S060 Series 1.2 V 56520 Logic Elements 267 I/O SMT SoC FPGA - FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2S060TS-FGG484 - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 267
No of Logic Elements: 56520
Memory Density: 1314kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 15.3mA
Interface: Jtag
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 484
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$9,097.80
USD
Quantity
Unit Price
60+
$151.63
Product Variant Information section