text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF2127AT/2Y

PCF2127 Series 4.2 V I2C 2-Wire Serial SMT Real Time Clock - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF2127AT/2Y - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C/SPI
Non-Volatile Memory Size: 512B
Supply Voltage-Nom: 1.8V to 4.2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$5,740.00
USD
Quantity
Unit Price
2,000+
$2.87
Product Variant Information section