Manufacturer Part #
PCF85263ATT1/AZ
Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time sta
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCF85263ATT1/AZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCF85263ATT1/AZ - Technical Attributes
Attributes Table
| Date Format: | YY-MM-DD-dd |
| Time Format: | HH:MM:SS:hh |
| Interface: | I2C |
| Supply Voltage-Nom: | 0.9V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-10
Mounting Method:
Surface Mount