Manufacturer Part #
SP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SP232EEN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP232EEN-L/TR - Technical Attributes
Attributes Table
| Data Rate: | 240kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 15mA |
| Power Dissipation: | 375mW |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount