Manufacturer Part #
ISL8488EIBZA-T
RS-422/RS-485 Interface IC W/ANNEAL 8LD RS-485 FL DUPLX 0 25 MBPS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL8488EIBZA-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL8488EIBZA-T - Technical Attributes
Attributes Table
| Data Rate: | 0.25Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 120µA |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount