Manufacturer Part #
USB2504-JT
USB2504 Series USB 2.0 4-Port Hub Controller - TQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip USB2504-JT - Product Specification
Microchip USB2504-JT - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
160+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount