text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2660I-JZX-03

USB 2.0 Hub Flash Media Controller with Dual SD interface - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB2660I-JZX-03 - Technical Attributes
Attributes Table
Data Rate: 35Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 64
Supply Current: 260mA
Frequency: 60MHz
No of Ports: Dual
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,040
Factory Lead Time:
4 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,359.80
USD
Quantity
Unit Price
260+
$5.23
Product Variant Information section