Manufacturer Part #
9001978
Antennas Ultra-Small UWB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 9001978 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 9001978 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 3, 3dBi |
| VSWR: | 2.1, 7 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 0.5W |
| Application Type: | Embedded |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 8500MHz |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount