Manufacturer Part #
DNT24MP
2.4 GHz 250 kbps Frequency Hoping Spread Spectrum Transceiver Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DNT24MP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata DNT24MP - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| Interface: | Serial |
| Supply Voltage: | 3.3V to 5.5V |
| Operating Power-Nom: | 63mW |
| Certified: | Yes |
Features & Applications
The DNT24MP is a low cost 2.4 GHz FHSS transceiver module with serial I/O, available in socket mounting.
This device provide a low-cost, versatile solution for wireless data communications in the 2.4 GHz ISM band. Direct peer-to-peer communication provides very low transmission latency between all modules in a network.
Features:
- 2.4 GHz Frequency Hopping Spread Spectrum Transceivers
- Direct Peer-to-peer Low Latency Communication
- Transmitter RF Power Configurable 10 or 63 mW
- Transmitter EIRP 15.8 mW or 100 mW with 2 dBi Antenna
- 250 kbps RF Data Rate
- Serial Port Data Rate up to 250 kbps, SPI Port Data Rate up to 500 kbps
- 128-Bit AES Encryption
- Separate Serial Port for Diagnostics
- Analog and Digital I/O for Sensor Applications
- FCC, Canadian IC and ETSI Certified for Unlicensed Operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$49.22
4
$48.54
15
$47.90
25
$47.65
50+
$46.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray