text.skipToContent text.skipToNavigation

Manufacturer Part #

PN7160A1EV/C100Y

PN7160 Series 13.56 MHz I2C Interface NFC Controller - VFBGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN7160A1EV/C100Y - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 240mA
Supply Voltage: 1.65V to 5.8V
Power Dissipation: 620mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 64
Moisture Sensitivity Level: 3
Package Style:  VFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$17,685.00
USD
Quantity
Unit Price
4,500+
$3.93
Product Variant Information section