text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1231HIMLTRT

IC RF TxRx 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz -VQFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1231HIMLTRT - Technical Attributes
Attributes Table
Frequency Range: 290MHz to 1020MHz
Data Rate: 300kbps
Output Power: 20dBm
Supply Voltage: 2.4V to 3.6V
Sensitivity: -120dBm
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,140.00
USD
Quantity
Unit Price
3,000+
$2.38
Product Variant Information section