| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
| Qty Unit Price 2,000 $0.255 | 596,000 Ready to Ship! | 14 Weeks | 2539 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 250g | Round Button | J-Bend | 250V | -40°C to +90°C | H 5mm x L 6mm x W 6mm | Surface Mount | |||||
| Qty Unit Price 2,000 $0.255 | 400,000 Ready to Ship! | 14 Weeks | 2534 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 250g | Round Button | J-Bend | 250V | -40°C to +90°C | H 5mm x L 6mm x W 6mm | Surface Mount | |||||
| Qty Unit Price 1,000 $0.123 2,000 $0.121 3,000 $0.12 4,000 $0.119 5,000 $0.117 | 219,000 Ready to Ship! | 10 Weeks | 2524 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | |||
| Qty Unit Price 1,000 $0.29 2,000 $0.28 | 144,000 Ready to Ship! | 14 Weeks | 2544 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.7N | Silver | 225g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
| Qty Unit Price 2,000 $0.18 | 106,000 Ready to Ship! | 14 Weeks | 2540 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
| Qty Unit Price 6,000 $0.25 | 102,000 Ready to Ship! | 14 Weeks | 2523 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 4N | Silver | Gull Wing | -40°C to +85°C | H 2.5mm x L 4.6mm x W 2.8mm | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.199 | 92,000 Ready to Ship! | 14 Weeks | 2522 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
| Qty Unit Price 2,000 $0.17 | 76,000 Ready to Ship! | 14 Weeks | 2538 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 330g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
| Qty Unit Price 2,000 $0.255 | 64,000 Ready to Ship! | 14 Weeks | 2540 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.2N | Silver | 200g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
| Qty Unit Price 300 $0.20 600 $0.198 1,200 $0.195 1,500 $0.194 4,500 $0.189 | 61,200 Ready to Ship! | 11 Weeks | 2429 | Reel | 1.6N | Silver | Round Button | Gull Wing | L 6mm x W 6mm | Through Hole | |||||||||||
| Qty Unit Price 500 $0.13 1,000 $0.128 1,500 $0.127 2,500 $0.126 5,000 $0.123 | 60,000 Ready to Ship! | 21 Weeks | 2427 | Reel | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | Stainless Steel | 160gf | Silver | Standard | Gull Wing | 500V | -40°C to +105°C | H 9.5mm x L 6mm x W 6mm | Surface Mount | |||
| Qty Unit Price 5,000 $0.0619 10,000 $0.0601 | 60,000 Ready to Ship! | 14 Weeks | 2546 | Reel | Off-Mom | SPST N.O. | 15V | 50mA | 50MΩ | 2.5N | Silver | 250g | Silver | Round Button | J-Bend | 250V | -20°C to +70°C | L 7.1mm x W 5mm | Surface Mount | ||
| Qty Unit Price 1,000 $0.24 2,000 $0.235 3,000 $0.23 | 52,000 Ready to Ship! | 14 Weeks | 2536 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.2N | Silver | 145g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
| Qty Unit Price 5,000 $0.365 | 50,000 Ready to Ship! | 22 Weeks | 2404 | Bulk | Off-Mom | SPST | 15V | 0.02A | 350gf | Top Actuator | J-Lead | Surface Mount | |||||||||
C&K PTS830 Series SPST-NO Surface Mount Straight Top Round Actuator Tactile Switch | Qty Unit Price 9,500 $0.42 | 47,500 Ready to Ship! | 16 Weeks | 2528 | Reel | ||||||||||||||||
Panasonic Industry EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch | Qty Unit Price 40 $0.55 100 $0.54 200 $0.53 400 $0.52 1,000 $0.50 | 45,862 Ready to Ship! | 15 Weeks | 1903 | Box | Off-Mom | SPST N.O. | 15V | 20mA | 50MΩ | 1.6N | Silver | Side Actuated | Right Angle / PC Through Hole | 250V | -20°C to +70°C | L 7.5mm x W 7.1mm | Through Hole | |||
| Qty Unit Price 1,500 $0.0953 3,000 $0.0935 4,500 $0.0925 6,000 $0.0917 7,500 $0.0895 | 42,000 Ready to Ship! | 14 Weeks | 2551 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | Silver | 260g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +70°C | L 4.5mm x W 4.5mm | Surface Mount | |||
| Qty Unit Price 1,000 $0.185 2,000 $0.182 3,000 $0.181 4,000 $0.179 | 38,000 Ready to Ship! | 14 Weeks | 2514 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | |||
| Qty Unit Price 1,000 $0.325 2,000 $0.315 | 38,000 Ready to Ship! | 14 Weeks | 2544 | Reel | 3N | Silver | Soft | J-Bend | L 6.8mm x W 6.2mm | Surface Mount | |||||||||||
| Qty Unit Price 7,000 $0.225 | 35,000 Ready to Ship! | 12 Weeks | 2523 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Extended | Top-Push | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.6mm | Surface Mount | ||
| Qty Unit Price 2,000 $0.129 4,000 $0.126 | 34,000 Ready to Ship! | 14 Weeks | 2547 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 3.5N | 350gf | Gold Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount | |||
E-Switch TL3340 Series SPST 2.6 N Round Button Gull Wing SMT Sub-Miniature Tactile Switch | Qty Unit Price 2,000 $0.24 | 34,000 Ready to Ship! | 15 Weeks | 2518 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 2.6N | Silver | 160g | Stainless Steel | Round Button | Gull Wing | 500V | -35°C to +85°C | L 4.25mm x W 3.3mm | Surface Mount | |
| Qty Unit Price 1,000 $0.25 2,000 $0.245 | 33,000 Ready to Ship! | 4 Weeks | 2533 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,000 $0.129 4,000 $0.126 | 32,000 Ready to Ship! | 14 Weeks | 2535 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 1.6N | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount | ||||
| Qty Unit Price 2,000 $0.0917 4,000 $0.0899 6,000 $0.0888 8,000 $0.0875 | 32,000 Ready to Ship! | 15 Weeks | 2301 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 250MΩ | Silver | 260g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +70°C | L 4.5mm x W 4.5mm | Surface Mount |
Added to Your Shopping Cart