| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 750 $0.87 1,500 $0.85 | 8,250 Ready to Ship! | 12 Weeks | 2348 | Reel | ||||||||||||||||
| Qty Unit Price 2,500 $0.385 | 5,000 Ready to Ship! | 6 Weeks | 2529 | Reel | ||||||||||||||||
| Qty Unit Price 5,000 $0.34 | 5,000 Ready to Ship! | 6 Weeks | 2350 | Reel | 4.7µH | 0.39A | ±10% | No | 0.65Ω | Ferrite | 1MHz | -55°C to +150°C | -25°C to +40°C | 1812 (4532 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.225 6,000 $0.22 | 4,000 Ready to Ship! | 6 Weeks | 2427 | Reel | ||||||||||||||||
| Qty Unit Price 600 $0.825 1,200 $0.81 1,800 $0.805 2,400 $0.795 | 2,400 Ready to Ship! | 14 Weeks | 2525 | Reel | ||||||||||||||||
| Qty Unit Price 2,000 $0.128 4,000 $0.126 6,000 $0.125 10,000 $0.122 | 2,000 Ready to Ship! | N/A | 2334 | Reel | RADIAL | 1000µH | 0.13A | ±5% | 14Ω | Ferrite | 0.25MHz | 140°C | -55°C to +125°C | 2 | L 9.2mm x D 4mm | Through Hole | ||||
| Qty Unit Price 2,000 $0.225 6,000 $0.22 | 2,000 Ready to Ship! | 6 Weeks | 2527 | Reel | 10µH | 0.5A | ±10% | No | 0.48Ω | Ferrite | 2.52MHz | -55°C to +150°C | -25°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 2,000 $0.225 6,000 $0.22 | 2,000 Ready to Ship! | 6 Weeks | Reel | 47µH | 0.23A | ±10% | No | 2.1Ω | Ferrite | 2.52MHz | -55°C to +150°C | -25°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | |||||
| Qty Unit Price 540 $1.47 1,080 $1.45 | 1,620 Ready to Ship! | 6 Weeks | 2508 | Tray | ||||||||||||||||
| Qty Unit Price 1 $0.675 15 $0.575 50 $0.535 250 $0.475 1,000 $0.425 | 1,558 Ready to Ship! | 6 Weeks | 2021 | Cut Tape Available in Mini-Reel | 10µH | 0.5A | ±10% | No | 0.48Ω | Ferrite | 2.52MHz | -55°C to +150°C | -25°C to +40°C | 1210 (3225 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 350 $1.14 700 $1.13 1,050 $1.12 1,750 $1.11 | 1,050 Ready to Ship! | 16 Weeks | 2504 | Reel | ||||||||||||||||
| Qty Unit Price 500 $1.70 1,000 $1.67 | 500 Ready to Ship! | 12 Weeks | 2533 | Reel | 2.4µH | 16.5A | ±10% | 2.76mΩ | L 13.1mm x W 13.1mm x H 5.95mm | Surface Mount | ||||||||||
| Qty Unit Price 350 $0.82 700 $0.805 1,050 $0.80 1,400 $0.795 1,750 $0.775 | 350 Ready to Ship! | 14 Weeks | 2334 | Reel | ||||||||||||||||
| Qty Unit Price 280 $4.72 | 0 | 12 Weeks | Ammo Pack | |||||||||||||||||
| Qty Unit Price 270 $1.72 540 $1.71 810 $1.70 1,080 $1.69 1,350 $1.67 | 0 | 12 Weeks | Box | |||||||||||||||||
| Qty Unit Price 200 $1.72 400 $1.71 600 $1.70 800 $1.69 1,000 $1.67 | 0 | 16 Weeks | Box | |||||||||||||||||
| Qty Unit Price 5,000 $0.113 10,000 $0.112 15,000 $0.11 | 0 | N/A | Reel | AXIAL | 10µH | 680mA | ±10% | No | 490mΩ | Through Hole | ||||||||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | 1mH | 130mA | ±5% | No | 14Ω | Through Hole | |||||||||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | AXIAL | 1500µH | 100mA | ±5% | 23Ω | L 9.2mm x D 4mm | Through Hole | ||||||||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | AXIAL | 220µH | 250mA | ±5% | 3.3Ω | Ferrite | 0.79MHz | 140°C | -55°C to +125°C | 2 | L 9.2mm x D 4mm | Through Hole | |||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 5,000 $0.113 10,000 $0.112 15,000 $0.11 | 0 | 9 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | AXIAL | 47µH | 450mA | ±5% | No | 1.1Ω | Through Hole | ||||||||||
| Qty Unit Price 5,000 $0.113 10,000 $0.112 15,000 $0.11 | 0 | N/A | Reel | AXIAL | 5.6µH | 2.8A | ±10% | 0.16Ω | L 9.2mm x D 4mm | Through Hole | ||||||||||
| Qty Unit Price 5,000 $0.119 10,000 $0.118 15,000 $0.116 | 0 | N/A | Reel | AXIAL | 820µH | 140mA | ±5% | 12Ω | L 9.2mm x D 4mm | Through Hole |
Added to Your Shopping Cart