text.skipToContent text.skipToNavigation

Manufacturer Part #

B78108S1105J

B78108 Series 1000 uH 5 % Tolerance 130 mA Unshieded Axial Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B78108S1105J - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 130mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 14Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$595.00
USD
Quantity
Unit Price
5,000
$0.119
10,000
$0.118
15,000+
$0.116
Product Variant Information section