| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Circuit Type | Operating Frequency | Supply Voltage | Supply Current-Max | Output Current | Clamping Voltage-Max | Turn On Threshold Voltage | Turn Off Threshold Voltage | Thermal Resistance | Power Dissipation | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $1.59 2,000 $1.57 | 1,000 Ready to Ship! | 45 Weeks | 1933 | Reel | SOIC-20 | PFC/Ballast Control | 400kHz | 14V to 17V | 2mA | 120°C/W | -40°C to +125°C | -40°C to +150°C | 3 | Surface Mount | ||||||
| Qty Unit Price 250 $8.04 | 0 | 16 Weeks | Reel | |||||||||||||||||
Infineon IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14 | Qty Unit Price 2,500 $0.98 | 0 | 18 Weeks | Reel | SOIC-14 | Half Bridge Driver | 55kHz | 11.5V to 15.6V | 1.7mA | 500mA | 16.5V | 11.5V | 9.5V | 82°C/W | 1.4W | -25°C to +125°C | -55°C to +150°C | 3 | Surface Mount | |
| Qty Unit Price 3,000 $3.02 | 0 | 26 Weeks | Reel | QFN-40 | Surface Mount | |||||||||||||||
| Qty Unit Price 1,000 $1.59 2,000 $1.57 | 0 | 45 Weeks | Reel | SOIC-20 | PFC/Ballast Control | 400kHz | 14V to 17V | 2mA | 120°C/W | -40°C to +125°C | -40°C to +150°C | 3 | Surface Mount | |||||||
| Qty Unit Price 50 $1.01 200 $0.975 750 $0.95 1,250 $0.94 2,500 $0.905 | 0 | 30 Weeks | Tube | SOIC-16N | CFL/TL Ballast | 10V to 15.6V | 2mA | 450mA | 16.6V | Surface Mount |
Added to Your Shopping Cart