| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.122 5,000 $0.121 10,000 $0.12 12,500 $0.119 37,500 $0.116 | 32,500 Ready to Ship! | 10 Weeks | 2234 | Reel | SOIC-14 | J-Fet | 4 | 13V/µs | 10mV | 3MHz | 200pA | 6V to 36V | 0.68W | 86dB | 1.4mA | 0°C to 70°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.305 5,000 $0.30 12,500 $0.295 | 12,500 Ready to Ship! | 20 Weeks | 2524 | Reel | TSSOP-14 | Low Noise | 4 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.245 7,500 $0.24 12,500 $0.235 | 7,500 Ready to Ship! | 10 Weeks | 2431 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 6mV | 4MHz | 200pA | 6V to 36V | 86dB | 1.4mA | 0°C to 70°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.154 5,000 $0.152 7,500 $0.151 10,000 $0.15 12,500 $0.148 | 7,500 Ready to Ship! | 10 Weeks | 2412 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 86dB | 1.4mA | -40°C to +125°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.132 5,000 $0.13 12,500 $0.128 25,000 $0.126 | 2,500 Ready to Ship! | 10 Weeks | 2332 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 86dB | 1.4mA | 0°C to 70°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 1 $1.09 15 $0.98 75 $0.915 300 $0.86 1,500 $0.795 | 221 Ready to Ship! | 13 Weeks | 1909 | Cut Tape Available in Mini-Reel | SOT-23-5 (SOT-25) | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | ||
| Qty Unit Price 1 $0.67 15 $0.63 75 $0.605 250 $0.59 1,250 $0.56 | 175 Ready to Ship! | 17 Weeks | 1612 | Cut Tape Available in Mini-Reel | SOIC-14 | Low Noise | 4 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.131 5,000 $0.129 7,500 $0.128 12,500 $0.127 25,000 $0.125 | 0 | 10 Weeks | 2525 | Reel | SOIC-8 | Low Noise | 2 | 7V/µs | 5mV | 15MHz | 1µA | 2.5V to 15V | 0.5W | 100dB | 4mA | -40°C to +105°C | 100dB | 60° | 4.5nV/√Hz | 1 | Surface Mount | |||
| Qty Unit Price 1,000 $0.23 4,000 $0.225 15,000 $0.22 | 0 | 10 Weeks | Reel | SOIC-14 | J-Fet | 4 | 13V/µs | 10mV | 3MHz | 200pA | 6V to 36V | 0.68W | 86dB | 1.4mA | 0°C to 70°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.122 5,000 $0.121 10,000 $0.12 12,500 $0.119 37,500 $0.116 | 0 | 10 Weeks | 2417 | Reel | SOIC-14 | J-Fet | 4 | 13V/µs | 10mV | 3MHz | 200pA | 6V to 36V | 0.68W | 86dB | 1.4mA | 0°C to 70°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | ||
| Qty Unit Price 1,000 $0.285 2,000 $0.28 15,000 $0.27 | 0 | 10 Weeks | Reel | SOIC-14 | J-Fet | 4 | 13V/µs | 10mV | 3MHz | 200pA | 6V to 36V | 0.68W | 86dB | 1.4mA | -40°C to +125°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 1,000 $0.285 2,000 $0.28 15,000 $0.27 | 0 | 10 Weeks | Reel | SOIC-14 | J-Fet | 4 | 13V/µs | 10mV | 3MHz | 200pA | 6V to 36V | 0.68W | 86dB | 1.4mA | -40°C to +125°C | 106.02dB | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.565 5,000 $0.555 | 0 | 12 Weeks | Reel | SOIC-8 | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.565 5,000 $0.555 | 0 | 12 Weeks | Reel | SOIC-8 | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.45 6,000 $0.44 | 0 | 13 Weeks | Reel | SOT-23-5 (SOT-25) | Low Noise | 1 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 4,000 $0.385 8,000 $0.375 | 0 | 20 Weeks | Reel | MiniSO-8 | Low Noise | 2 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.57 5,000 $0.56 | 0 | 17 Weeks | Reel | SOIC-14 | Low Noise | 4 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.305 5,000 $0.30 12,500 $0.295 | 0 | 16 Weeks | Reel | TSSOP-14 | Low Noise | 4 | 4V/µs | 5mV | 12MHz | 750nA | 2.7V to 10V | 85dB | 2mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 4nV/√Hz | 100mA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.326 5,000 $0.322 7,500 $0.32 10,000 $0.318 12,500 $0.313 | 0 | 10 Weeks | Std. Mfr. Pkg | SOIC-8 | 1 | 16V/µs | 6mV | Surface Mount |
Added to Your Shopping Cart