text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H271

FM-A Series 50 V 270 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1H271 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1890mA
Impedance: 0.023Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 135µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$44.00
USD
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section