text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1H106M6L005VR

50 V 10 uF 6.3x5.3mm 105'C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Samwha USA RC1H106M6L005VR - Technical Attributes
Attributes Table
Series: RC
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 31mA
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.90
USD
Quantity
Unit Price
1,000
$0.0559
3,000
$0.0544
5,000
$0.0537
15,000
$0.0522
25,000+
$0.051
Product Variant Information section