Manufacturer Part #
DR73-471-R
DR Series 470 uH ±20 % 0.35 A 2.36 Ω Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2130 | ||||||||||
Product Specification Section
Eaton DR73-471-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DR73-471-R - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,050
USA:
4,050
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,350+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount