text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032R20JNEAHP

CRCW-HP Series 0603 0.33 W 2.2 Ohm ±5 % ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay CRCW06032R20JNEAHP - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0282
20,000
$0.0277
25,000
$0.0276
75,000+
$0.0267
Product Variant Information section