text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6776K-TL

LINKSWITCH HP Series 120 to 136 kHz 48 W Flyback Off-Line Switcher - ESOP-12

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK6776K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 64%
Supply Current: 1.3mA
Switching Frequency-Max: 120kHz to 136kHz
Rated Power: 48W
Operating Temp Range: -40°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
4,000
$0.72
5,000+
$0.71
Product Variant Information section