text.skipToContent text.skipToNavigation

Manufacturer Part #

STB36NF06LT4

N-Channel 60 V 0.04 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB36NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 13nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$2,680.00
USD
Quantity
Unit Price
1,000
$0.685
2,000
$0.675
3,000
$0.67
5,000
$0.665
10,000+
$0.65
Product Variant Information section