text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6T39CAY

SMA6TY Series 33.3 V 425 µA 600 W SMT Automotive TVS - DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6T39CAY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Peak Output Current: 57A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33.3V
Reverse Current-Max: 0.2µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 41V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section