Manufacturer Part #
SMBJ100CA-13-F
SMBJ Series 162 V 600 W Surface Mount Transient Voltage Suppressor - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SMBJ100CA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMBJ100CA-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 111V |
| Clamping Voltage-Max: | 162V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 128V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0805
6,000
$0.0791
12,000
$0.0779
15,000
$0.0774
45,000+
$0.0749
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount