Manufacturer Part #
DF51K-2P-2V(800)
DF51K Series 2 Pos., 2mm Pitch Straight 3A 250V Header Center-Lock Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Hirose Electric DF51K-2P-2V(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-2P-2V(800) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 1 |
| Type: | Header |
| Mating Type: | Lever Lock |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
350
$0.565
700
$0.555
1,050
$0.55
1,750+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount