text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080522R0FKEAHP

CRCW-HP Series 0805 22 Ohm ±1% 0.5 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay CRCW080522R0FKEAHP - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.50
USD
Quantity
Unit Price
5,000
$0.0229
10,000
$0.0225
20,000
$0.0222
25,000
$0.022
75,000+
$0.0214
Product Variant Information section