Manufacturer Part #
MMU01020C1000FB300
MMU Series 100 Ohm 0.3 W ±1 % ±50 ppm/K Surface Mount Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MELF Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Vishay MMU01020C1000FB300 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.3W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +150°C |
| Dimension: | L 2.2mm x D 1.1mm |
| Height - Max: | 1.1mm |
| No. of Terminations: | 2 |
| Package Style: | MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0429
12,000
$0.0422
15,000
$0.0419
45,000+
$0.0406
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF
Mounting Method:
Surface Mount