text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC847BPDW1T1G

SBC847B Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SBC847BPDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 380mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
3,000
$0.0325
9,000
$0.0316
12,000
$0.0314
30,000
$0.0308
45,000+
$0.0301
Product Variant Information section