Manufacturer Part #
SM1206NUWC-IL
SM1206 LED Series White Diffused 1206 SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SM1206NUWC-IL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar SM1206NUWC-IL - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 3.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 750mcd |
| Viewing Angle: | 30° |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount