text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05BFFM-SL8N02

M12 OVERMOLDING CABLE A CODE 5P F CONNECTOR F PIN HIGH FLEXIBLE L-2M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-05BFFM-SL8N02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 5
Current Rating: 4A
Voltage Rating: 60V
Operating Temp Range: -20°C to +80°C
Contact Resistance: 10mΩ
Wire Gauge: AWG 22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
1
$8.93
5
$8.81
20
$8.71
50
$8.64
125+
$8.51
Product Variant Information section