text.skipToContent text.skipToNavigation

Manufacturer Part #

54011-1

CPC Accessoires Shell Size 17 Strain Relief Cable Entry Sealing Boot

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

The 54011-1 is a Heat Shrinkable Sealing Boot for use with jacketed cable.  The 54011-1 provides environmental protection for both plugs and receptacles when connected to shell size 17 CPC connectors.

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
200
Multiple Of:
400
Total
$2,566.00
USD
Quantity
Unit Price
400+
$12.83
Product Variant Information section