Manufacturer Part #
EMVH401GDA6R8MLH0S
MVH Series 6.8 uF 400 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:175 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMVH401GDA6R8MLH0S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015 Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con EMVH401GDA6R8MLH0S - Technical Attributes
Attributes Table
| Series: | MVH |
| Type: | Can - SMT |
| Capacitance: | 6.8µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 100mA |
| Operating Temp-Max: | 125°C |
| Dimension: | L 16.5mm x D 16mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
175
$1.91
350+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
175 per Reel
Mounting Method:
Surface Mount