Manufacturer Part #
NPI16W6R8MTRF
NPI_W Series 6.8 uH ±20 % Tolerance 1.4 A Unshielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI16W6R8MTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPI16W6R8MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.4A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.13Ω |
| Dimension: | L 4.45mm x W 6.6mm x H 2.92mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.28
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount