text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902BYDT

Automotive-grade, low power, quad, 36 V operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2902BYDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.75V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.4mA
Output Type: Push Pull
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Output Current: 25mA to 40mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$332.50
USD
Quantity
Unit Price
1
$0.16
15
$0.15
75
$0.145
250
$0.141
1,250+
$0.133
Product Variant Information section