text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP98244T-BE/MNYAA

JEDEC DIMM Serial output temp sensor + SPD EEPROM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP98244T-BE/MNYAA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/2-Wire
Resolution: 8b
Thermal Resistance: 52.5°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
11000
Multiple Of:
11000
Total
$11,330.00
USD
Quantity
Unit Price
11,000+
$1.03
Product Variant Information section