text.skipToContent text.skipToNavigation

Manufacturer Part #

STW18N65M5

Single N-Channel 650 V 0.22 Ohm 31 nC 110 W Silicon Flange Mount Mosfet TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW18N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 15A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 1240pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,062.00
USD
Quantity
Unit Price
30
$1.82
120
$1.79
450
$1.77
1,200
$1.75
3,000+
$1.72
Product Variant Information section