text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXM61P03FTA

ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Diodes Incorporated ZXM61P03FTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.35Ω
Rated Power Dissipation: 625|mW
Qg Gate Charge: 4.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
30,000
Factory Stock:Factory Stock:
498,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
3,000
$0.097
9,000
$0.0946
15,000
$0.0935
30,000
$0.092
60,000+
$0.0897
Product Variant Information section