Manufacturer Part #
AT93C46EN-SH-B
AT93C46E Series 1 Kb (64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip AT93C46EN-SH-B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional assembly site for AT93C46DN-SH-B, AT93C46EN-SH-B, AT93C46DN-SH-T, AT93C46EN-SH-T, AT93C46DN-SH-T-989 and AT93C46DN-SH-T-537 catalog part numbers (CPN) available in 8L SOIC (3.90mm) package.Pre and Post Change Summary: See attached Impacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated First Ship Date:August 30, 2023 (date code: 2335)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
Microchip AT93C46EN-SH-B - Technical Attributes
| Memory Density: | 1kb |
| Memory Organization: | 64 x 16 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount