Manufacturer Part #
FX8-120S-SV(21)
FX8 Series 120 Position 0.6 mm Pitch Surface Mount Board to Board Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Hirose Electric FX8-120S-SV(21) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX8-120S-SV(21) - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The FX8-120S-SV(21) is a Part of FX8 Series 120 Position 0.6 mm Pitch, Board to Board Vertical Type Socket. It has an Operating Current of 0.4 A and Operating Temperature of - 55 °C to 85 °C.
Features:
- The board-to-board stacking height corresponds to 3 and 4mm
- The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1mm
- The very small guide rib is provided, and secures +/-0.6mm self-alignment, considering the mating operability into accounts
- The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter
Applications:
- Note pc
- business equipments, which require miniaturization or light-weight
View the Series of FX8 Sockets
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
12
$3.02
48
$2.97
120
$2.93
300
$2.90
480+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Surface Mount