Manufacturer Part #
MC9S12DT256CPVE
MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller -LQFP-112
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray Package Style:LQFP-112 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S12DT256CPVE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S12DT256CPVE - Technical Attributes
Attributes Table
| Family Name: | HCS12 |
| Core Processor: | HCS12 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 12kB |
| Speed: | 25Hz |
| No of I/O Lines: | 91 |
| InterfaceType / Connectivity: | CANbus/I2C/SCI/SPI |
| Peripherals: | PWM/Watchdog |
| Supply Voltage: | 2.35V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | LQFP-112 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
60+
$29.60
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount