Manufacturer Part #
ERJ-L14KF20MU
ERJ Series 1210 20 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1901 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-L14KF20MU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERJ-L14KF20MU - Technical Attributes
Attributes Table
| Resistance: | 20mΩ |
| Rated Power: | 0.33W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,643
USA:
1,643
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.405
20
$0.325
100
$0.28
500
$0.24
2,500+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount