text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D13-ST-BK

26 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Sullins SBH11-PBPC-D13-ST-BK - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications
The SBH11 Series is a 13 Position .100” [2.54] Male Shrouded Box Headers, Straight, Right Angle, SMT

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 26 total contacts
  • Right Angle
  • Black

Specifications:

  • Plating Gold Flash Overall
  • Operating Temperature -40°C to 105°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMS MAX.
  • Current Rating 3 AMP per contactVoltage Drop AC 5OOV
  • Insulation Resistance l000 MEGA OHMS
  • Mates with SFH11 series

View the Series of SBH11PBPC Plug Header

Pricing Section
Global Stock:
4,570
USA:
4,570
5,000
Factory Stock:Factory Stock:
26,538
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section