Manufacturer Part #
ECE-A1VKA470
ECE-KA Series 35 V 47 uF Ø 8 x 7 mm LS=3.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1VKA470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A1VKA470 - Technical Attributes
Attributes Table
| Series: | KA |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 85mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11
USA:
11
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0821
300
$0.0802
1,250
$0.0774
3,000
$0.0757
12,500+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole