text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24833-AGN-Z

MP24833 Series 55 V 3 A 200 kHz Surface Mount White LED Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24833-AGN-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 2.5W
Supply Voltage: 4.5V to 55V
Output Current per Channel: 3A
Switching Frequency-Max: 200kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 2A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
127,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.57
Product Variant Information section