Manufacturer Part #
USB4085-GF-A
16 Position 20 VDC USB Type C Right Angle USB 2.0 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
GCT USB4085-GF-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
05/09/2023 Details and Download
Description of Changes: with diagrams if relevant 1. Current rating is now 5A (was 3A). 2. Voltage rating is now 48Vdc (was 20Vdc). 3. Solder tails plating is now Gold Flash (was Matte Tin). 4. Durability is now 20,000 mating cycles (was 10,000). 5. Slight difference in internal construction. Reason for Change: Retooled to offer superior performance.
Part Status:
Active
Active
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
700
$0.535
1,400
$0.525
2,100
$0.52
3,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel